New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Sensor Connectors & Components
                      4. Sensor Cable Assemblies
                      Print Page

                      TAA755A1611-002

                      Sensor Cable, 5P, DeviceNet, M12 Plug, M12 Receptacle, 5 Positions, 1 m, 3.3 ft

                      Date/Lot Code

                      TE CONNECTIVITY TAA755A1611-002
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part NoTAA755A1611-002
                      Newark Part No.50AH3945
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      53 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$34.320
                      5+$34.320
                      10+$34.320
                      25+$31.870
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $34.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part NoTAA755A1611-002
                      Newark Part No.50AH3945
                      Technical Datasheet

                      Data Sheet

                      Connector Type AM12 Plug
                      Connector to ConnectorM12 Straight Plug to M12 Straight Receptacle
                      Connector Type BM12 Receptacle
                      No. of Positions5 Positions
                      Cable Length - Metric1m
                      Cable Length - Imperial3.3ft
                      Product Range-
                      SVHCLead

                      Product Overview

                      • M12 double ended cable assembly for DeviceNet applications
                      • M12 A code 5 male straight connector on one end and female straight connector on other end
                      • PVC 2 x 24AWG + 2 x 22 grey colour shielded cable
                      • 60V/4A rating
                      • IP67 rated
                      • Maximum signal transmission
                      • Reduced noise and interference

                      Technical Specifications

                      Connector Type A

                      M12 Plug

                      Connector Type B

                      M12 Receptacle

                      Cable Length - Metric

                      1m

                      Product Range

                      -

                      Connector to Connector

                      M12 Straight Plug to M12 Straight Receptacle

                      No. of Positions

                      5 Positions

                      Cable Length - Imperial

                      3.3ft

                      SVHC

                      Lead

                      Technical Docs (3)

                      Drawing EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.