Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $131.950 |
5+ | $122.250 |
10+ | $112.540 |
25+ | $109.830 |
50+ | $107.130 |
100+ | $103.260 |
Price for:Each
Minimum: 1
Multiple: 1
$131.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAA755A5501-007
Newark Part No.50AH3954
Connector to ConnectorM12 Straight Plug to M12 Straight Receptacle
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions5 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
M12 Straight Plug to M12 Straight Receptacle
Connector Type B
M12 Receptacle
Cable Length - Metric
10m
Product Range
-
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
32.8ft
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability