Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $1.270 |
25+ | $1.170 |
50+ | $1.070 |
100+ | $0.980 |
250+ | $0.901 |
500+ | $0.831 |
1000+ | $0.748 |
2500+ | $0.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTSYS03-1
Newark Part No.65AH2013
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital
Sensing Accuracy Range± 1.5°C
Accuracy± 0.5°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case StyleXDFN
Sensor Case / PackageXDFN
No. of Pins6Pins
Supply Voltage Min2.4V
Supply Voltage Max5.5V
No. of Channels-
Resolution16 bits
Output InterfaceI2C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
TSYS03-1 is a miniature digital temperature sensor that provides factory calibrated, highly accurate temperature data. This device contains a durable temperature sensor element, A/D converter, and microcontroller to manage data communications via an I2C interface. Operating and sleep currents are extremely low, making this sensor ideal for mobile and battery power applications. Applications include consumer goods and appliances, HVAC and weather stations, industrial control and food monitoring, vehicle battery monitoring, medical probes and patient monitoring.
- 16 bit resolution, 2.4 to 5.5V supply voltage
- 400µA max supply current, I²C output interface
- ±0.5°C high accuracy, SMD electrical connection
- Operating temperature range from -40 to 125°C
- 6-pin XDFN package
Technical Specifications
IC Output Type
Digital
Sensing Accuracy Range
± 1.5°C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
XDFN
No. of Pins
6Pins
Supply Voltage Max
5.5V
Resolution
16 bits
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Sensor Output Type
Digital
Accuracy
± 0.5°C
Measured Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case / Package
XDFN
Supply Voltage Min
2.4V
No. of Channels
-
Output Interface
I2C
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate