Need more?
| Quantity | Price |
|---|---|
| 1+ | $321.810 |
| 3+ | $320.270 |
| 5+ | $318.710 |
| 10+ | $317.170 |
Product Information
Product Overview
TE Connectivity’s (TE) Tinel Ring (TXR) swept elbow backshells are designed with a smooth internal bore and a continuous bend radius. TE is complementing the recently introduced banding (BT) backshell with a tinel-lock version (TXR) to suit a wide range of circular connectors. These backshells offer up to 20% weight savings over traditional backshells. Swept elbow backshells can be utilized in many aerospace and defence applications where highly reliable termination solutions are required. With a heat shrink boot, backshells can provide strain relief and cable support to help prevent bending or overflexing. Typically used in aerospace and defence applications. TXR40 mates to MIL-DTL-38999 Series III & IV and when mated shall provide water-tight seal meeting the requirements of MIL-C-85049.
- Provides a smooth 90° cable termination option for screened cables
- Multiple shell sizes and plating finishes available
- Easy installation
- Simple and fast termination solutions
- The spin coupling nut allows for improved reliability
- High reliability solution
- Overall 360° screening against EMI/RFI interference
- To suit single braid
- Aluminium material with cadmium olive drab over electroless nickel finish
Technical Specifications
13
Aluminum
MIL-DTL-38999 Series III & IV, MIL-C-85049 Connectors
11.1mm
TXR Series
Cadmium
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate