Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoUAV006-05PB-HE
Newark Part No.26AM2245
Product RangeWildcat UAV Standard Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $66.370 |
Price for:Each
Minimum: 1
Multiple: 1
$66.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoUAV006-05PB-HE
Newark Part No.26AM2245
Product RangeWildcat UAV Standard Series
Technical Datasheet
Product RangeWildcat UAV Standard Series
Equivalent Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts5Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBlind Mate
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingBlack Zinc Nickel
Contact Material-
Contact PlatingGold
Insert RotationB
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Product Range
Wildcat UAV Standard Series
Circular Connector Shell Style
Flange Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Aluminum Alloy Body
Contact Material
-
Insert Rotation
B
SVHC
To Be Advised
Equivalent Military Specification
MIL-DTL-38999 Series
No. of Contacts
5Contacts
Coupling Style
Blind Mate
Connector Body Plating
Black Zinc Nickel
Contact Plating
Gold
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability