Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23074A2001A403-EV-CBOX
Newark Part No.18AH0380
Product RangeMicro Relay A
Technical Datasheet
593 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.030 |
| 10+ | $15.260 |
| 25+ | $13.700 |
Price for:Each
Minimum: 1
Multiple: 1
$17.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23074A2001A403-EV-CBOX
Newark Part No.18AH0380
Product RangeMicro Relay A
Technical Datasheet
Coil Voltage12VDC
Contact Current25A
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangeMicro Relay A
Contact Voltage DC Nom12V
Coil Resistance119ohm
Contact MaterialSilver Alloy
SVHCLead (21-Jan-2025)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
12V
Contact Material
Silver Alloy
Contact Current
25A
Relay Mounting
Panel Mount
Product Range
Micro Relay A
Coil Resistance
119ohm
SVHC
Lead (21-Jan-2025)
Alternatives for V23074A2001A403-EV-CBOX
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability