Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1416010-1
Newark Part No.78T5582
Product RangeHCR 150 Series
Also Known AsV23132A2001B200
Your Part Number
1,154 In Stock
Need more?
126 Delivery in 1-3 Business Days(US stock)
1028 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $56.570 |
| 5+ | $54.850 |
| 10+ | $53.110 |
| 25+ | $51.860 |
| 50+ | $48.810 |
| 100+ | $47.830 |
| 250+ | $46.030 |
Price for:Each
Minimum: 1
Multiple: 1
$56.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1416010-1
Newark Part No.78T5582
Product RangeHCR 150 Series
Also Known AsV23132A2001B200
Technical Datasheet
Coil Voltage12VDC
Contact Current130A
Contact ConfigurationSPST-NO
Relay MountingPanel Mount
Relay TerminalsScrew
Product RangeHCR 150 Series
Contact Voltage DC Nom12V
Coil Resistance37ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (21-Jan-2025)
Product Overview
The V23132A2001B200 is a high current Automotive Relay with 12VDC coil. Relay has SPST contact configuration Silver Tin Oxide (AgSnO) contact material.
- 130A Limiting Continuous Current at 85°C
- 300A Current Switching Ability
- Heat, Moisture and Vibration Resistant
- Minimal Contact Resistance
- Dustproof and Sealed Versions
- NOR Circuit Operation
- IP67 Protection Rating
Applications
Motor Drive & Control, Sensing & Instrumentation, Automotive
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Screw
Contact Voltage DC Nom
12V
Contact Material
Silver Tin Oxide
Contact Current
130A
Relay Mounting
Panel Mount
Product Range
HCR 150 Series
Coil Resistance
37ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
