Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393315-1
Newark Part No.78T5583
Product RangeHCR 150 Series
Also Known AsV23132B2002B200
Your Part Number
88 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.180 |
| 5+ | $105.050 |
| 10+ | $100.920 |
| 25+ | $96.720 |
| 50+ | $93.670 |
| 100+ | $90.740 |
Price for:Each
Minimum: 1
Multiple: 1
$109.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393315-1
Newark Part No.78T5583
Product RangeHCR 150 Series
Also Known AsV23132B2002B200
Technical Datasheet
Coil Voltage24VDC
Contact Current130A
Contact ConfigurationSPST-NO
Relay MountingPanel Mount
Relay TerminalsScrew
Product RangeHCR 150 Series
Contact Voltage DC Nom24V
Coil Resistance141ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (21-Jan-2025)
Product Overview
The V23132B2002B200 is a 1-pole Automotive Relay with DC coil, High current relay 150 series. 1 form-X (1NO-DM) contact configuration, AgSnO2 contact. Resistor coil suppressor, screw terminals, limiting continuous current of 130A at 85°C. Current switching ability up to 300A. Suitable for voltage levels up to 24VDC. Heat-, moisture- and vibration-resistant. Minimal contact resistance, dustproof and sealed versions.
- IP67 Protection rating
- RT III Environmental protection rating
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPST-NO
Relay Terminals
Screw
Contact Voltage DC Nom
24V
Contact Material
Silver Tin Oxide
Contact Current
130A
Relay Mounting
Panel Mount
Product Range
HCR 150 Series
Coil Resistance
141ohm
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
