Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVCS-04
Newark Part No.24M8998
Product RangeVCS Series
Technical Datasheet
627 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.290 |
Price for:Each
Minimum: 1
Multiple: 1
$13.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVCS-04
Newark Part No.24M8998
Product RangeVCS Series
Technical Datasheet
Level Switch TypeLevel Sensor
Media TypeChemical, Water
Process Connection Type-
Operating Pressure Max1.3bar
Housing MaterialPP (Polypropylene)
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeVCS Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Level Switch Type
Level Sensor
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Media Type
Chemical, Water
Operating Pressure Max
1.3bar
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-30°C
Product Range
VCS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability