Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoWP-095095-10-9
Newark Part No.29K8481
Product RangeWP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.024 |
Price for:Each
Minimum: 400000
Multiple: 10000
$9,600.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoWP-095095-10-9
Newark Part No.29K8481
Product RangeWP Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions9.5mm x 9.5mm
Label MaterialPolyester
Label ColourWhite
Pack Quantity10000
Product RangeWP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Material
Polyester
Pack Quantity
10000
SVHC
No SVHC (21-Jan-2025)
Label Dimensions
9.5mm x 9.5mm
Label Colour
White
Product Range
WP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate