Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoWP-229064-10-9
Newark Part No.94AC5282
Product RangeWP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $260.530 |
| 100+ | $218.130 |
Price for:Spool of 10000
Minimum: 1
Multiple: 1
$260.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoWP-229064-10-9
Newark Part No.94AC5282
Product RangeWP
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height6.4mm
Label Width22.9mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity10000
Product RangeWP
SVHCTo Be Advised
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
22.9mm
Label Material
Polyester
Pack Quantity
10000
SVHC
To Be Advised
Label Height
6.4mm
Label Diameter
-
Label Colour
White
Product Range
WP
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate