Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHSPRAY
Manufacturer Part No1810-10F
Newark Part No.68K7289
Product RangeTechspray 181
Technical Datasheet
25 In Stock
25 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.400 |
Price for:Each
Minimum: 1
Multiple: 1
$10.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1810-10F
Newark Part No.68K7289
Product RangeTechspray 181
Technical Datasheet
Braid MaterialCopper
Width1.9mm
Length10ft
Product RangeTechspray 181
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1810-10F is a 10ft #3 Pro Wick Desoldering Braid for fastest wicking action. Rosin flux coated braid is ideal for high volume PCB production/repair environments. It has pre-fluxed copper braid that is used to remove solder, which allows components to be replaced and excess solder to be removed.
- Green color
- Rosin flux coated braid
- Fastest wicking action
- Exceeds MIL-F-14256 standards
Applications
Maintenance & Repair
Technical Specifications
Braid Material
Copper
Length
10ft
SVHC
No SVHC (10-Jun-2022)
Width
1.9mm
Product Range
Techspray 181
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability