Print Page
Image is for illustrative purposes only. Please refer to product description.
84 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.380 |
Price for:Each
Minimum: 1
Multiple: 1
$11.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1811-10F is a 10ft #4 Pro Wick Desoldering Braid for fastest wicking action. Rosin flux coated braid is ideal for high volume PCB production/repair environments. It has pre-fluxed copper braid that is used to remove solder, which allows components to be replaced and excess solder to be removed.
- Blue colour
- Rosin flux coated braid
- Fastest wicking action
- Exceeds MIL-F-14256 standards
Applications
Maintenance & Repair
Technical Specifications
Braid Material
Copper
Length
10ft
SVHC
No SVHC (10-Jun-2022)
Width
2.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate