Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No1811-25F
Newark Part No.96C6358
Product RangePro Wick Series
Your Part Number
14 In Stock
1 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.500 |
Price for:Each
Minimum: 1
Multiple: 1
$23.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1811-25F
Newark Part No.96C6358
Product RangePro Wick Series
Technical Datasheet
Braid MaterialFlux Coated Copper
Width2.5mm
Length25ft
Product RangePro Wick Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1811-25F from Techspray is a 25ft long Pro Wick blue #4 desoldering braid. Desoldering braid is a pre-fluxed copper braid that is used to remove solder which allows components to be replaced and excess solder to be removed. For the fastest wicking action, rosin flux coated braid is ideal for high volume PCB production/repair environments. Available in anti-static spool to prevent static build-up from damaging sensitive components. Meets or exceeds MIL-F-14256, NASA NHB 5300, 4 (34-1), NASA NPC 200-4, NASA SP5002, 1821:HP 8690-0588, 1823: HP 8690-0577, IPC standard-J-STD-004.
- Width is 2.5mm
Technical Specifications
Braid Material
Flux Coated Copper
Length
25ft
SVHC
No SVHC (10-Jun-2022)
Width
2.5mm
Product Range
Pro Wick Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
