New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Desoldering Braid / Wick
                      Print Page

                      1815-10F

                      Desoldering Braid, No-Clean Series, Yellow, Flux Coated Copper, 1.4 mm Width, 3 m Length

                      Date/Lot Code

                      TECHSPRAY 1815-10F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTECHSPRAY
                      Manufacturer Part No1815-10F
                      Newark Part No.96C6372
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      36 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$12.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTECHSPRAY
                      Manufacturer Part No1815-10F
                      Newark Part No.96C6372
                      Technical Datasheet

                      Data Sheet

                      Braid MaterialFlux Coated Copper
                      Width1.4mm
                      Length3m
                      Product Range-
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The 1815-10F from Techspray is a yellow colour No-Clean desoldering braid. Desoldering braid is a pre-fluxed copper braid that is used to remove solder which allows components to be replaced and excess solder to be removed. Techspray No­Clean wick does not leave behind ionic flux residues that can collect and form branches called dendrites. Other fluxes, if not cleaned properly, can cause dendrites that grow over time and eventually cause short circuits between traces or leads. It meets or exceeds MIL-F-14256, NASA NHB 5300, 4 (34-1), NASA NPC 200-4, NASA SP5002, 1821:HP 8690-0588, 1823: HP 8690-0577, IPC standard-J-STD-004. This desoldering braid is typically used for electronic assembly, electronic repair and for soldering / desoldering.

                      • 0.055inch (1.4mm) width, 10ft (3m) long
                      • No-clean flux coated braid
                      • Cleanest wick, clear, non reactive residues
                      • Will not leave ionic residue, avoids dendrite failure

                      Contents

                      Pack of 25 desoldering braid.

                      Notes

                      For normal conditions, wear safety glasses. Where there is reasonable probability of liquid contact, wear splash proof goggles.

                      Technical Specifications

                      Braid Material

                      Flux Coated Copper

                      Length

                      3m

                      SVHC

                      No SVHC (10-Jun-2022)

                      Width

                      1.4mm

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.