Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $12.650 |
Price for:Each
Minimum: 1
Multiple: 1
$12.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1820-10F
Newark Part No.96C6401
Product RangeTechspray 182
Braid MaterialCopper
Width0.9mm
Length10ft
Product RangeTechspray 182
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1820-10F is a No-Clean Desoldering Braid for used to remove solder, which allows components to be replaced and excess solder to be removed. The white pre-fluxed copper wick does not leave behind ionic flux residues that can collect and form branches called dendrites. Other fluxes, if not cleaned properly, can cause dendrites that grow over time and eventually cause short circuits between traces or leads.
- Cleanest wick - Clear, non-reactive residues
- Will not leave ionic residue - Avoid dendrite failure
- Exceeds MIL-F-14256
Applications
Maintenance & Repair
Technical Specifications
Braid Material
Copper
Length
10ft
SVHC
No SVHC (10-Jun-2022)
Width
0.9mm
Product Range
Techspray 182
Technical Docs (1)
Alternatives for 1820-10F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability