Print Page
Image is for illustrative purposes only. Please refer to product description.
91 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.560 |
Price for:Each
Minimum: 1
Multiple: 1
$6.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1821-5F is a 5ft #2 No-clean Desoldering Braid with flux coated. Cleanest wick, clear, non-reactive residues which will not leave ionic residue and avoid dendrite failure. It has pre-fluxed copper braid that is used to remove solder, which allows components to be replaced and excess solder to be removed.
- Yellow colour
- No-clean flux coated braid
- Cleanest wick - Clear, non-reactive residues
- Will not leave ionic residue - Avoids dendrite failure
- Exceeds MIL-F-14256 standards
Applications
Maintenance & Repair
Technical Specifications
Braid Material
Copper
Length
5ft
SVHC
No SVHC (10-Jun-2022)
Width
1.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability