Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHSPRAY
Manufacturer Part No1822-10F
Newark Part No.69K7665
Product RangeTechspray 182
Technical Datasheet
35 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.580 |
Price for:Each
Minimum: 1
Multiple: 1
$12.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1822-10F
Newark Part No.69K7665
Product RangeTechspray 182
Technical Datasheet
Braid MaterialCopper
Width1.9mm
Length10ft
Product RangeTechspray 182
Product Overview
The 1822-10F is a #3 green Desoldering Braid used to remove solder, which allows components to be replaced and excess solder to be removed. The desoldering braid (wick) is pre-fluxed copper braid. No-Clean wick is coated with proprietary flux that only leaves a slight clear residue, which does not cause service issues. Cleaning after using Techspray No-Clean wick is strictly optional. For the fastest wicking action and rosin flux coated braid is ideal for high volume PCB production/repair environments.
- Pro-Wick® Rosin - ESD-safe bobbin
Applications
Maintenance & Repair
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Braid Material
Copper
Length
10ft
SVHC
No SVHC (10-Jun-2022)
Width
1.9mm
Product Range
Techspray 182
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability