Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHSPRAY
Manufacturer Part No1833-10F
Newark Part No.73C6302
Product RangeTechspray 183
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.730 |
Price for:Each
Minimum: 25
Multiple: 25
$243.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1833-10F
Newark Part No.73C6302
Product RangeTechspray 183
Technical Datasheet
Braid MaterialCopper
Width2.5mm
Length10ft
Product RangeTechspray 183
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Braid Material
Copper
Length
10ft
SVHC
No SVHC (10-Jun-2022)
Width
2.5mm
Product Range
Techspray 183
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate