Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.430 |
Price for:Each
Minimum: 1
Multiple: 1
$45.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2043-1
Newark Part No.68K7336
Technical Datasheet
Overall Length6.43"
Width0.375"
Bristle MaterialStainless Steel
Handle MaterialAluminum
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 2043-1 is a stainless steel Cleaning Brush with anodized aluminum handle. Conductive brush will act as a conduit between the charged surface and the path to ground. Made with fully conductive materials that are active static eliminators. It is suitable for cold/bucket cleaning, electronic assembly, electronic repair, electrical cleaning, office equipment and plant maintenance.
- Bristles securely stabled to prevent bristle loss
- Eliminate contamination due to bristle loss
- Strong and splinter-free handle
Applications
Maintenance & Repair
Technical Specifications
Overall Length
6.43"
Bristle Material
Stainless Steel
Product Range
-
Width
0.375"
Handle Material
Aluminum
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate