Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHSPRAY
Manufacturer Part No3401-G
Newark Part No.97Y0206
Product RangePWR-4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $310.130 |
Price for:Each
Minimum: 1
Multiple: 1
$310.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No3401-G
Newark Part No.97Y0206
Product RangePWR-4 Series
Technical Datasheet
Cleaner TypeFlux Remover, Vapour Degreaser
Cleaner ApplicationsContacts, Electronics, PCBs
Dispensing MethodContainer
Volume3.8l
Weight-
Product RangePWR-4 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
PWR-4™ Flux Remover is ideal where a safer, non-flammable, and cost effective cleaner is required. This innovative solvent is much safer than the four most common industrial solvents: TCE, nPB, Perc and Methylene Chorlide and quickly cleans the most difficult baked-on R, RMA & No-Clean fluxes from electronic assemblies. It is engineered to remain stable and effective over thousands of cycles in vapour degreasing equipment.
- Non-flammable
- Much safe than most common industrial solvents - TCE, nPB, Perc & Methylene Chloride
- Powerful cleaner - Effective on R, RMA & no-clean fluxes
- Available in bulk for vapour-degreasing, ultra-sonic and immersion cleaning
- Rapid evaporation
- Non-ozone depleting
Technical Specifications
Cleaner Type
Flux Remover, Vapour Degreaser
Dispensing Method
Container
Weight
-
SVHC
No SVHC (10-Jun-2022)
Cleaner Applications
Contacts, Electronics, PCBs
Volume
3.8l
Product Range
PWR-4 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate