New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Soldering Iron Tips & Nozzles
                      Print Page

                      EW-301

                      Soldering Iron Tip, Screwdriver, 0.8 mm

                      TECHSPRAY EW-301
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTECHSPRAY
                      Manufacturer Part NoEW-301
                      Newark Part No.68K3565
                      Product RangeTechspray EW Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8 In Stock

                      20 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.170
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTECHSPRAY
                      Manufacturer Part NoEW-301
                      Newark Part No.68K3565
                      Product RangeTechspray EW Series
                      Technical Datasheet

                      Data Sheet

                      Tip / Nozzle Width0.8mm
                      Tip / Nozzle StyleScrewdriver
                      For Use WithWeller Stations WES50 & WES51, WSD1 & WD2, EC1201A & EC1204A, PS50 & PES51 and WCC-101 Soldering Iron Handpiece
                      Product RangeTechspray EW Series
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The EW-301 is a 0.8mm compatible replacement Screwdriver Soldering Tip with fast heat recovering increases soldering speed and longer tip reduces manufacturing costs. For use with for Weller WES50, WES51, WD1 and WD2 and Weller hand pieces EC1201A, EC1204A, PES50, PES51 and WCC101. The long life and fast heat recovery of Plato soldering tips increases user effectiveness and decreases production times.

                      • Fewer tip changes

                      Applications

                      Maintenance & Repair

                      Technical Specifications

                      Tip / Nozzle Width

                      0.8mm

                      For Use With

                      Weller Stations WES50 & WES51, WSD1 & WD2, EC1201A & EC1204A, PS50 & PES51 and WCC-101 Soldering Iron Handpiece

                      SVHC

                      No SVHC (10-Jun-2022)

                      Tip / Nozzle Style

                      Screwdriver

                      Product Range

                      Techspray EW Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for EW-301

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.