Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No1022M-5M-F-106
Newark Part No.69C7818
Product Range1022 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $292.540 |
| 5+ | $263.860 |
| 10+ | $233.150 |
| 25+ | $216.910 |
| 50+ | $197.820 |
Price for:Each
Minimum: 1
Multiple: 1
$292.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No1022M-5M-F-106
Newark Part No.69C7818
Product Range1022 Series
Technical Datasheet
Load Capacity5kg
Load Cell TypeSingle-Point
Supply Voltage10VDC
Weight Capacity5kgf
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Cell Output mV / V2
Sensor Output TypeRatiometric
Connection TypeCable
Linearity-
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range1022 Series
SVHCTo Be Advised
Technical Specifications
Load Capacity
5kg
Supply Voltage
10VDC
Excitation Voltage Min
10VDC
Cell Output mV / V
2
Connection Type
Cable
Cable Length - Metric
500mm
Operating Temperature Min
-20°C
Product Range
1022 Series
Load Cell Type
Single-Point
Weight Capacity
5kgf
Excitation Voltage Max
15VDC
Sensor Output Type
Ratiometric
Linearity
-
Cable Length - Imperial
19.7"
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability