New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Audio / Video
                      3. Antennas
                      4. RF Antennas
                      Print Page

                      DF-A0047-01

                      Antenna, LPDA, 9Khz-20Mhz, 50 Ohm, Combined Loop / LPDA, Gain 13Db, 50 Ohm, Horizontal / Vertical

                      TEKTRONIX DF-A0047-01
                      TEKTRONIX DF-A0047-01
                      TEKTRONIX DF-A0047-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoDF-A0047-01
                      Newark Part No.78Y7792
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoDF-A0047-01
                      Newark Part No.78Y7792
                      Technical Datasheet

                      Data Sheet

                      Antenna TypeCombined Loop / LPDA
                      Frequency Min9kHz
                      Frequency Max20MHz
                      Antenna Mounting-
                      Gain13dB
                      VSWR3.5
                      Input Power-
                      Input Impedance50ohm
                      Antenna PolarizationHorizontal / Vertical
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      IP56 rated Alaris handheld direction finding antenna for use in interference hunting applications with Tektronix USB spectrum analysers and SignalVu-PC Map application software.

                      • Combined loop/log-periodic dipole array antenna
                      • 9KHz to 20MHz frequency extension module for DF-A0047 directional antenna
                      • Internal preamp can be used or bypassed
                      • Rotating trigger-switch to control operating bands, preamp on/off and transmit bearing
                      • Horizontal or vertical polarization

                      Applications

                      Wireless

                      Technical Specifications

                      Antenna Type

                      Combined Loop / LPDA

                      Frequency Max

                      20MHz

                      Gain

                      13dB

                      Input Power

                      -

                      Antenna Polarization

                      Horizontal / Vertical

                      SVHC

                      To Be Advised

                      Frequency Min

                      9kHz

                      Antenna Mounting

                      -

                      VSWR

                      3.5

                      Input Impedance

                      50ohm

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.