Notify me when back in stock
Quantity | Price |
---|---|
1+ | $5,851.200 |
Product Information
Product Overview
KICKSTARTNL-ACT3 is a single license I-V tracer app pack for one source measure unit. Keithley I-V tracer software leverages the unique touchscreen interface of the Graphical 2400 Series SourceMeter SMU instruments to recreate the familiar user experience of a curve tracer for two-terminal devices. Adding the I-V Tracer software to your SourceMeter instrument gives you a dedicated user interface for tracing the characteristics of your devices through both current and voltage. With a range of compatible instruments, I-V Tracer can utilize the full capabilities of each source measure unit, including the dual high-speed digitizers of the 2461 to perform tracing with AC polarity and pulsed DC in addition to standard DC polarity.
- Compatible with Keithley 2450, 2460, 2461, and 2470 Graphical SourceMeter SMUs
- (+)DC, (-)DC, AC polarity modes (AC mode only compatible with the 2461 SMU
- Compare mode to display a reference device next to a measured curve
- Save curve data to disk with KickStart for analysis in excel
- Screen capture curves
- Pinch and zoom on the touchscreen to analyze data immediately
- Current sourcing capabilities allowing user to sweep current across the device & plot I versus V
Technical Specifications
Single license I-V Tracer App pack - 3 SMU
-
Tektronix 2450, 2460, 2461 and 2470 Graphical SourceMeter SMUs
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate