New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                      Print Page

                      LPD64:6-BW-8000:6-SEC

                      Digital Oscilloscope, 6 Series, 4 Analog, 8 GHz, 25 GSPS, 125 Mpts, 50 ps

                      TEKTRONIX LPD64:6-BW-8000:6-SEC
                      TEKTRONIX LPD64:6-BW-8000:6-SEC
                      TEKTRONIX LPD64:6-BW-8000:6-SEC
                      TEKTRONIX LPD64:6-BW-8000:6-SEC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoLPD64:6-BW-8000:6-SEC
                      Newark Part No.32AH8144
                      Product Range6 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoLPD64:6-BW-8000:6-SEC
                      Newark Part No.32AH8144
                      Product Range6 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range6 Series
                      Scope Channels4 Analog
                      Bandwidth8GHz
                      Sampling Rate25GSPS
                      Display Memory Depth125 Mpts
                      Calculated Rise Time50ps
                      Scope Display Type-
                      Kit ContentsLPD64 w/8GHZ BW, 6-SEC S/W, Rackmount Kit, Manual, Embedded Help, Power Cord, Cal Certificate
                      Manufacturer Warranty1 Year
                      Plug Type-
                      SVHCTo Be Advised

                      Alternatives for LPD64:6-BW-8000:6-SEC

                      1 Product Found

                      Product Overview

                      This 6 Series Low Profile Digitizer (LPD64) represents the highest performance digitizer on all channels in its class. It provides the functionality of a digitizer and the power of an oscilloscope, sharing a similar hardware platform as the 6 Series MSO. The transition from a 6 Series MSO benchtop oscilloscope to a Low Profile Digitizer has never been easier for R&D engineers needing to move their code, test work and platform performance into manufacturing and automation. It supports the same user interface, remote capability, performance characteristics and programming back-end to make this transition as simple and easy as possible. Completely upgradable at the time of purchase or in the future. Add longer record length memory or software features. The 6 Series Low Profile Digitizer expands the performance of the 5 Series MSO Low Profile by adding twice the number of Tektronix TEK049 ASICS in the same 2U footprint. Now with 25 GS/s and up to 8 GHz on all channels. Low Profile users now have the choice of extreme high channel count or extreme performance in the same rack form factor.

                      • 6 series low profile, high performance digitizer with 8GHz bandwidth
                      • Included Serurity & Declassification Option meets the needs for top secret and high security environments
                      • Bandwidth easily upgradable at time of purchase or in the future.
                      • 4 SMA inputs, each SMA input supports analogue, spectral (using DDC) or both simultaneously
                      • Superior low noise, vertical resolution and accuracy
                      • Best-in-class channel-to-channel isolation
                      • Real time digital down converter (DDC)
                      • Ethernet 10/100/1000 port, USB 3.0 device port, LXI 1.5 certified (VXI-11) interface
                      • Support for VISA, MATLAB, Python, C/C++/C#, sockets
                      • 36 standard measurements
                      • Feature packed unit offers outstanding capabilities in compact size. 2U rack height, rack mount kit is included

                      Applications

                      Test & Measurement, Test & Instrumentation, Research & Development, Defence, Military & Aerospace

                      Contents

                      Low profile digitizer with rackmount attachments installed, Installation and safety manual (translated in English, French, German), Embedded help, Power cord, Calibration certificate , One-year warranty.

                      Technical Specifications

                      Product Range

                      6 Series

                      Bandwidth

                      8GHz

                      Display Memory Depth

                      125 Mpts

                      Scope Display Type

                      -

                      Manufacturer Warranty

                      1 Year

                      SVHC

                      To Be Advised

                      Scope Channels

                      4 Analog

                      Sampling Rate

                      25GSPS

                      Calculated Rise Time

                      50ps

                      Kit Contents

                      LPD64 w/8GHZ BW, 6-SEC S/W, Rackmount Kit, Manual, Embedded Help, Power Cord, Cal Certificate

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.