New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                  Print Page

                                                                                                  MSO24 2-BW-350:2-P6139B

                                                                                                  MSO / MDO Oscilloscope, MSO 2 Series, 4 Channel, 350 MHz, 2.5 GSPS, 10 Mpts

                                                                                                  TEKTRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEKTRONIX MSO24 2-BW-350:2-P6139B
                                                                                                  TEKTRONIX MSO24 2-BW-350:2-P6139B
                                                                                                  TEKTRONIX MSO24 2-BW-350:2-P6139B
                                                                                                  TEKTRONIX MSO24 2-BW-350:2-P6139B
                                                                                                  TEKTRONIX MSO24 2-BW-350:2-P6139B
                                                                                                  TEKTRONIX MSO24 2-BW-350:2-P6139B
                                                                                                  TEKTRONIX MSO24 2-BW-350:2-P6139B
                                                                                                  TEKTRONIX MSO24 2-BW-350:2-P6139B
                                                                                                  TEKTRONIX MSO24 2-BW-350:2-P6139B
                                                                                                  TEKTRONIX MSO24 2-BW-350:2-P6139B
                                                                                                  TEKTRONIX MSO24 2-BW-350:2-P6139B
                                                                                                  TEKTRONIX MSO24 2-BW-350:2-P6139B
                                                                                                  TEKTRONIX MSO24 2-BW-350:2-P6139B
                                                                                                  TEKTRONIX MSO24 2-BW-350:2-P6139B
                                                                                                  TEKTRONIX MSO24 2-BW-350:2-P6139B
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoMSO24 2-BW-350:2-P6139B
                                                                                                  Newark Part No.32AK4984
                                                                                                  Product RangeMSO 2 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$9,578.400
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9,578.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoMSO24 2-BW-350:2-P6139B
                                                                                                  Newark Part No.32AK4984
                                                                                                  Product RangeMSO 2 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeMSO 2 Series
                                                                                                  Scope Channels4 Channel
                                                                                                  Bandwidth350MHz
                                                                                                  Sampling Rate2.5GSPS
                                                                                                  Display Memory Depth10 Mpts
                                                                                                  Calculated Rise Time-
                                                                                                  Scope Display TypeWXGA Touch Screen LCD Color
                                                                                                  Kit ContentsMSO MSO24 2-BW-350, Power Cord, AC/DC Power Brick, Stand, 500MHz 10x Probes
                                                                                                  Manufacturer Warranty1 Year
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  MSO24 2-BW-350:2-P6139B is a 350MHz bandwidth 2 series MSO mixed signal oscilloscope with 256.5mm LCD capacitive touch display. The compact, industry-leading form factor unlocks valuable bench space without compromising performance. Front and side I/O allow easy connectivity. Built-in support for TekDrive enables a collaborative data workspace and works with TekScope off-line analysis software.

                                                                                                  • 4 analog & 16 digital channels, 2.5GS/s sample rate, 10Mpts record length
                                                                                                  • Optional advanced triggers, protocol decode, AFG, digital pattern generator, DVM, frequency counter
                                                                                                  • 8bit ADC vertical resolution
                                                                                                  • Edge, pulse width, runt, timeout, logic, setup & hold, rise/ fall time and parallel bus
                                                                                                  • 36 automated measurements, advanced math, FFT with gating, search and mark, limit, and eye mask
                                                                                                  • USB 2.0 host, USB 2.0 device (2 ports), LAN (10/100 MB/s Base-T Ethernet) connectivity
                                                                                                  • Remotely view and control the oscilloscope over a network connection through remote VNC
                                                                                                  • Standard (VESA MIS-D 100) 100mm x 100mm VESA mounting points on rear of instrument
                                                                                                  • Rear-panel security slot connects to standard Kensington-style lock
                                                                                                  • Optional battery pack with 2 battery slots and hot-swap capability

                                                                                                  Contents

                                                                                                  MSO with 2-P6139B option (add 500MHz, 10x probes (one per channel), TPP0200 200MHz, 10x probe (one per channel), Instrument stand, Installation and safety manual (translated in English, Japanese, and Simplified Chinese), Embedded help, External power supply, Calibration certificate documenting traceability to National Metrology Institute and ISO9001/ISO17025 quality system registration, One-year warranty.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  MSO 2 Series

                                                                                                  Bandwidth

                                                                                                  350MHz

                                                                                                  Display Memory Depth

                                                                                                  10 Mpts

                                                                                                  Scope Display Type

                                                                                                  WXGA Touch Screen LCD Color

                                                                                                  Manufacturer Warranty

                                                                                                  1 Year

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Scope Channels

                                                                                                  4 Channel

                                                                                                  Sampling Rate

                                                                                                  2.5GSPS

                                                                                                  Calculated Rise Time

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  MSO MSO24 2-BW-350, Power Cord, AC/DC Power Brick, Stand, 500MHz 10x Probes

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.