New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                      Print Page

                      MSO56:5-WIN

                      MSO / MDO Oscilloscope, 5 Series MSO, 6 Channel, 6.25 GSPS, 62.5 Mpts

                      TEKTRONIX MSO56:5-WIN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoMSO56:5-WIN
                      Newark Part No.65AC6873
                      Product Range5 Series MSO
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoMSO56:5-WIN
                      Newark Part No.65AC6873
                      Product Range5 Series MSO
                      Technical Datasheet

                      Data Sheet

                      Product Range5 Series MSO
                      Scope Channels6 Channel
                      Bandwidth-
                      Sampling Rate6.25GSPS
                      Display Memory Depth62.5 Mpts
                      Calculated Rise Time-
                      Scope Display TypeTFT LCD Color
                      Kit ContentsMSO w/5-WIN, Passive Probe, Safety Manual, Online Help, Pouch, Mouse, Power Cord & Cal Certificate
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      5 series mixed signal oscilloscope with removable SSD with Microsoft windows 10 operating system license and 15.6" (396mm) TFT colour capacitive touchscreen display.

                      • FlexChannel® technology enables maximum flexibility and broader system visibility
                      • Digital phosphor technology with FastAcq® high-speed waveform capture (>500,000wfms/s)
                      • USB host/device (7/1 ports), LAN, display port, DVI-D, video out connectivity
                      • Edge, pulse width, runt, timeout, window, logic, setup & hold trigger types
                      • Visual trigger, rise/fall time, parallel bus, sequence trigger types
                      • Remotely view and control the oscilloscope over a network connection through a web browser
                      • Supports IsoVu™ Isolated measurement technology
                      • 36 measurement functions, 50MHz waveform generation and 4 digit digital voltmeter
                      • Supports TPP series passive voltage and TekVPI probe interface
                      • 7U rackmount configuration, 100 to 240V at 50Hz to 60Hz and 115V at 400Hz source voltage

                      Applications

                      Test & Measurement

                      Contents

                      MSO, TPP0500B probes (350MHz or 500MHz bandwidth models), TPP1000 probes (1GHz or 2GHz bandwidth models), Installation and safety manual, Integrated online help, Front cover with integrated accessory pouch, Mouse, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration.

                      Technical Specifications

                      Product Range

                      5 Series MSO

                      Bandwidth

                      -

                      Display Memory Depth

                      62.5 Mpts

                      Scope Display Type

                      TFT LCD Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Scope Channels

                      6 Channel

                      Sampling Rate

                      6.25GSPS

                      Calculated Rise Time

                      -

                      Kit Contents

                      MSO w/5-WIN, Passive Probe, Safety Manual, Online Help, Pouch, Mouse, Power Cord & Cal Certificate

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.