New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                      Print Page

                      MSO64:6-BW-6000

                      MSO / MDO Oscilloscope, 6 Series MSO, 4 Channel, 6 GHz, 25 GSPS, 62.5 Mpts, 66.67 ps

                      TEKTRONIX MSO64:6-BW-6000
                      TEKTRONIX MSO64:6-BW-6000
                      TEKTRONIX MSO64:6-BW-6000
                      TEKTRONIX MSO64:6-BW-6000
                      TEKTRONIX MSO64:6-BW-6000
                      TEKTRONIX MSO64:6-BW-6000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoMSO64:6-BW-6000
                      Newark Part No.67AC9627
                      Product Range6 Series MSO
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoMSO64:6-BW-6000
                      Newark Part No.67AC9627
                      Product Range6 Series MSO
                      Technical Datasheet

                      Data Sheet

                      Product Range6 Series MSO
                      Scope Channels4 Channel
                      Bandwidth6GHz
                      Sampling Rate25GSPS
                      Display Memory Depth62.5 Mpts
                      Calculated Rise Time66.67ps
                      Scope Display TypeTFT LCD Color
                      Kit ContentsMSO, Four TPP1000 Probes, Safety Manual, Online Help, Front Cover w/Pouch, Mouse, Power Cord
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      6 series mixed signal oscilloscope with 15.6" (396mm) TFT colour capacitive touchscreen display.

                      • FlexChannel® technology enables maximum flexibility and broader system visibility
                      • Front panel save and recall buttons
                      • USB host/device (1 port), LAN, display port, DVI-I connectivity
                      • Edge, pulse width, runt, timeout, window, logic, setup & hold trigger types
                      • Visual trigger, rise/fall time, parallel bus, sequence trigger types
                      • Remotely view and control the oscilloscope over a network connection through a web browser
                      • Supports IsoVu™ Isolated measurement technology
                      • 36 measurement functions, 50MHz waveform generation and 4 digit DVM
                      • Supports TPP series passive voltage/TDP7700 series TriMode probes and TekVPI probe interface
                      • 7U rackmount configuration and 100 to 240V at 50Hz to 60Hz and 115V at 400Hz power source

                      Applications

                      Test & Measurement

                      Contents

                      MSO, Four TPP1000 1GHz probes, Installation and safety manual, Integrated online help, Front cover with integrated accessory pouch, Mouse, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, Warranty card.

                      Technical Specifications

                      Product Range

                      6 Series MSO

                      Bandwidth

                      6GHz

                      Display Memory Depth

                      62.5 Mpts

                      Scope Display Type

                      TFT LCD Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Scope Channels

                      4 Channel

                      Sampling Rate

                      25GSPS

                      Calculated Rise Time

                      66.67ps

                      Kit Contents

                      MSO, Four TPP1000 Probes, Safety Manual, Online Help, Front Cover w/Pouch, Mouse, Power Cord

                      Plug Type

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Customisation Options EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.