
17 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $1,897.400 |
Product Information
Product Overview
P5200A is a high voltage active differential probe with the BNC interface. The P5200A can be used with any oscilloscope and enables users to safely make measurements of floating circuits with their oscilloscope grounded. This active differential probe converts floating signals to low voltage ground-referenced signals that can be displayed safely and easily on any ground-referenced oscilloscope. It is used in floating measurements, switching power supply design, motor drive design, electronic ballast design, CRT display design, power device evaluation, power converter design and service.
- Overrange indicator, safety certified
- Switchable attenuation of 50X/500X, 50MHz switchable bandwidth
- 500X: ±1300V and 50X: ±130V differential voltage
- ±1300V common mode voltage (typical)
- 1000V CAT II maximum input voltage to earth (typical)
- Typical differential input impedance of 10Mohm/2pF
- Input impedance between each input and ground is 5Mohm/4pF (typical)
- Typical CMRR of DC: > 80dB, 100kHz: > 60dB, 3.2MHz: > 30dB and 50MHz: > 26dB
- 1.5m cable length
Contents
P5200A probe, AC280-FL set of 1 red and black hook clips, AC283-FL set of 1 red and black pincer clips, AC285-FL set of 1 red and black alligator clips and 196-3523-00 set 1 of red and black extension cables.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
High-Voltage Differential Probe
1kV
TDS1000, TDS1000B, TDS2000 and TDS2000B Series Oscilloscopes
To Be Advised
50MHz
50:1, 500:1
-
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
