
| Quantity | Price |
|---|---|
| 1+ | $10,015.200 |
Product Information
Product Overview
P6251 is a 1GHz high-voltage differential probe with TekProbe-BNC level II Interface. This high voltage differential probe provides excellent high-speed electrical and mechanical performance required for today's Switch Mode Power Supply (SMPS), CAN/LIN Bus and high-speed digital system designs. Typical applications are high-speed switch mode power supply design CAN/LIN bus design, digital design and characterization, manufacturing engineering test, research and development. It provides outstanding electrical performance, selectable bandwidth-limiting filters and DC reject. It has versatile DUT connectivity, small compact probe head for probing small geometry circuit elements. Achieve high-speed signal acquisition and measurement fidelity by solving 3 traditional measurement challenges.
- Easy to use, provides automatic units scaling and readout on the oscilloscope display
- Connect directly to TekProbe™ interface or TekConnect® oscilloscopes using TCA-BNC adapter
- Versatile device-under-test connectivity, ease of use
- 1GHz probe bandwidth, <1pF differential input capacitance
- 1Mohm differential input resistance, ±42V (DC + pk AC) differential input voltage
- >18dB CMRR (at 250MHz 50X attenuation), rise time of ≤350ps
- Dimension is 3.19inch length x 1.59inch width x 1inch height
- Selectable bandwidth filter limit is full 5MHz
Contents
High voltage differential probe, Y-lead set (2 each), Solder-down lead set-25.4mm (1 each), Solder-down lead set-76.2mm (1 each), Micro CKT test tip (3 each), Tip savers (2 each), Longhorn adapters (2 each), Straight-pin probe tips (8 each), 76.2mm ground leads (2 each), Color-coding bands (2 each of 5 colors), Nylon carrying case (1 each).
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
High-Voltage Differential Probe
100V
Tektronix TDS5000, TDS500, TDS600, TDS700 Series Oscilloscopes
To Be Advised
1GHz
5:1, 50:1
-
Technical Docs (2)
Alternatives for P6251
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
