New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. Power Analysis Testers
                                                                                                  Print Page

                                                                                                  PA3000:2CH

                                                                                                  Power Analyzer, Current, Frequency, Harmonics, Power, Voltage, 2 Channel, 2V to 2kV, 5.2 "

                                                                                                  TEKTRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEKTRONIX PA3000:2CH
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoPA3000:2CH
                                                                                                  Newark Part No.76Y6077
                                                                                                  Product RangePA4000 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoPA3000:2CH
                                                                                                  Newark Part No.76Y6077
                                                                                                  Product RangePA4000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Analyzer FunctionsCurrent, Frequency, Harmonics, Power, Voltage
                                                                                                  No. of Channels2 Channel
                                                                                                  Voltage Range rms2V to 2kV
                                                                                                  Bandwidth-
                                                                                                  External Height5.2"
                                                                                                  External Width16.5"
                                                                                                  External Depth12.5"
                                                                                                  Product RangePA4000 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The PA4000-2CH-15V from Tektronix is a power analyzer with power output for external current transducers and two input module installed. This versatile device delivers highly accurate, multi-channel power, energy and efficiency measurements. Precisely matched inputs, unique Spiral Shunt technology and advanced signal processing deliver high accuracy even with highly modulated waveforms and crest factors as high as 10. The Spiral Shunt technology maximizes stability over the entire current, frequency and temperature range. Every input channel includes both 1A and a 30A shunt for measuring from µW to kW with one instrument. Harmonics analysis up to the 100th harmonic, motor analysis with torque and speed inputs is included in the standard instrument. The PA4000 power analyzer uses a unique method to lock onto signals regardless of complexity. The PWRVIEW is a supporting software application for Windows PCs that compliments and extends the functionality of the PA4000.

                                                                                                  • High measurement accuracy of 0.01% (basic voltage, current accuracy) for demanding test requirements
                                                                                                  • Voltage range from 2Vpeak to 2000Vpeak
                                                                                                  • Current range from 0.1Apeak to 200Apeak (30A shunt) and 0.0025Apeak to 5Apeak (1A shunt)
                                                                                                  • Fast autoranging for voltage and current inputs
                                                                                                  • Responds quickly to changes in input levels ensuring to get good data even under variable conditions
                                                                                                  • CE marked, complies with IEEE standard 488.1-1987, RS-232-C
                                                                                                  • Built-in PWM motor mode, lighting ballast mode, standby current mode and integrator mode
                                                                                                  • USB, Ethernet and RS232 communication ports
                                                                                                  • Operating temperature range from 0°C to 40°C
                                                                                                  • Dimensions of 13.2cm x 42cm x 31cm (H x W x D) and net weight of 8.8Kg (without lead set)

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  PA4000-2CH-15V power analyzer, Voltage lead set (one per input module), Country specific power cord, 063-4498-xx CD containing all relevant documentation and translated user manuals, USB host to device interface cable, Certificate of calibration, Five year product warranty.

                                                                                                  Technical Specifications

                                                                                                  Analyzer Functions

                                                                                                  Current, Frequency, Harmonics, Power, Voltage

                                                                                                  Voltage Range rms

                                                                                                  2V to 2kV

                                                                                                  External Height

                                                                                                  5.2"

                                                                                                  External Depth

                                                                                                  12.5"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Channels

                                                                                                  2 Channel

                                                                                                  Bandwidth

                                                                                                  -

                                                                                                  External Width

                                                                                                  16.5"

                                                                                                  Product Range

                                                                                                  PA4000 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.