
Product Information
Product Overview
The PA4000-4CH-15V from Tektronix is a power analyzer with power output for external current transducers and four input module installed. This versatile device delivers highly accurate, multi-channel power, energy and efficiency measurements. Precisely matched inputs, unique Spiral Shunt technology and advanced signal processing deliver high accuracy even with highly modulated waveforms and crest factors as high as 10. The Spiral Shunt technology maximizes stability over the entire current, frequency and temperature range. Every input channel includes both 1A and a 30A shunt for measuring from µW to kW with one instrument. Harmonics analysis up to the 100th harmonic, motor analysis with torque and speed inputs is included in the standard instrument. The PA4000 power analyzer uses a unique method to lock onto signals regardless of complexity. The PWRVIEW is a supporting software application for Windows PCs that compliments and extends the functionality of the PA4000.
- High measurement accuracy of 0.01% (basic voltage, current accuracy) for demanding test requirements
- Voltage range from 2Vpeak to 2000Vpeak
- Current range from 0.1Apeak to 200Apeak (30A shunt) and 0.0025Apeak to 5Apeak (1A shunt)
- Fast autoranging for voltage and current inputs
- Responds quickly to changes in input levels ensuring to get good data even under variable conditions
- CE marked, complies with IEEE standard 488.1-1987, RS-232-C
- Built-in PWM motor mode, lighting ballast mode, standby current mode and integrator mode
- USB, Ethernet and RS232 communication ports
- Operating temperature range from 0°C to 40°C
- Dimensions of 13.2cm x 42cm x 31cm (H x W x D) and net weight of 8.8Kg (without lead set)
Applications
Test & Measurement
Contents
PA4000-4CH-15V power analyzer, Voltage lead set (one per input module), Country specific power cord, 063-4498-xx CD containing all relevant documentation and translated user manuals, USB host to device interface cable, Certificate of calibration, Five year product warranty.
Technical Specifications
Current, Frequency, Harmonics, Power, Voltage
2V to 2kV
5.2"
12.5"
To Be Advised
4 Channel
-
16.5"
PA4000 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
