29 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $7,581.000 |
Product Information
Product Overview
The RSA306B offers full-featured spectrum analysis and deep signal analysis at a price unmatched by any previous offering. Using the latest in commercial interfaces and available computing power, the RSA306B separates signal acquisition from measurement, dramatically lowering the cost of instrument hardware. Data analysis, storage and replay are performed on your personal computer, tablet or laptop. Managing the PC separately from the acquisition hardware makes computer upgrades easy, and minimizes IT management issues.
- 9 kHz to 6.2 GHz frequency range
- Mil-Std 28800 Class 2 environmental, shock and vibration for operation in harsh conditions
- Acquisition bandwidth of 40 MHz for wideband vector analysis of modern standards and wideband real time analysis
- SignalVu-PC software with 17 spectrum and signal analysis measurements standard
- Real time DPX Spectrum/Spectrogram standard
- Options for Mapping, Playback of recorded signals, Signal survey/classification
- Options for LTE, Bluetooth, APCO 25, WLAN and general purpose modulation analysis
- Application Programming Interface included
- Streaming capture to disk offering gapless recording of long-duration events
- Operating temperature range from -10°C to 55°C
Contents
RSA306B spectrum analyser, USB 3.0 locking cable (1M), SignalVu-PC software, Documentation, USB key, Printed safety/installation manual (English).
Notes
The RSA306B requires a PC with Windows 7, Windows 8/8.1, or Windows 10, 64-bit operating system.
Technical Specifications
PC Based
9kHz to 6.2GHz
190.5mm
590g
USB
RSA306B
30.5mm
127mm
3 Years
To Be Advised
Alternatives for RSA306B
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate