New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. RF Test Equipment
                                                                                                  4. Spectrum Analyzers
                                                                                                  Print Page

                                                                                                  RSA503A:04

                                                                                                  Spectrum Analyzer, USB, PC Based, RSA500A Series, 9kHz to 3GHz, 65.28 mm, 299.1 mm, 271.25 mm

                                                                                                  TEKTRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEKTRONIX RSA503A:04
                                                                                                  TEKTRONIX RSA503A:04
                                                                                                  TEKTRONIX RSA503A:04
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoRSA503A:04
                                                                                                  Newark Part No.77Y6527
                                                                                                  Product RangeRSA500A Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$16,137.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $16,137.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoRSA503A:04
                                                                                                  Newark Part No.77Y6527
                                                                                                  Product RangeRSA500A Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Spectrum Analyzer TypePC Based
                                                                                                  Product RangeRSA500A Series
                                                                                                  Test Frequency Range9kHz to 3GHz
                                                                                                  External Height65.28mm
                                                                                                  External Width299.1mm
                                                                                                  External Depth271.25mm
                                                                                                  Weight3.17kg
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The RSA503A:04 from Tektronix is a RSA500A series portable spectrum analyzer with 10MHz to 3GHz tracking generator. It offers high performance portable spectrum analysis in a rugged battery powered package. Typical applications include spectrum management, interference hunting, maintenance, installation and repair of radio networks. The analyzer is built to bring real time spectrum analysis to solving the problems of spectrum managers, interference hunters and network maintenance personnel who need to track down hard to find interferers, maintain RF networks and keep records of their efforts. The heart of the system is the USB based RF spectrum analyzer that captures 40MHz bandwidths with greater fidelity in harsh environments. It performs 17 measurements including spectrum, spur search, spectral emissions and DPX. The tracking generator enables gain/loss measurements for quick tests of filters, duplexers and other network elements.

                                                                                                  • 9KHz to 3GHz frequency range covers a broad range of analysis needs
                                                                                                  • Standard GPS/GLONASS/Beidou receiver for mapping, SFDR (typical) of 70dBc
                                                                                                  • 100μsec minimum signal duration with 100% probability of intercept, real time bandwidth of 40MHz
                                                                                                  • Streaming capture can be used to record and play back long term events
                                                                                                  • MIL-STD 28800 class 2 environmental, shock and vibration specifications for use in harsh conditions
                                                                                                  • Internal battery for extended field operations, USB 3.0 control/data interface to PC
                                                                                                  • SignalVu software for comprehensive spectrum analysis and options for common application
                                                                                                  • Dimension is 299.1mm x 65.28mm x 271.25mm and weight is 2.99Kg (with battery)
                                                                                                  • Operating temperature range from -10°C to +55°C (without battery) -10°C to +45°C (with battery)

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  RSA503A:04 analyzer, Installation and safety manual, USB 3.0 A-to-A cable with screw lock, Rechargeable Li-ion battery pack, AC power adapter (with specified power cord), USB flash drive containing documentation files and software, USB drivers, API drivers, SignalVu-PC software, Carrying case for tablet PC and analyzer.

                                                                                                  Warnings

                                                                                                  Do not connect or disconnect probes or test leads while they are connected to a voltage source.

                                                                                                  Notes

                                                                                                  Do not touch exposed connections and components when power is present.

                                                                                                  Technical Specifications

                                                                                                  Spectrum Analyzer Type

                                                                                                  PC Based

                                                                                                  Test Frequency Range

                                                                                                  9kHz to 3GHz

                                                                                                  External Width

                                                                                                  299.1mm

                                                                                                  Weight

                                                                                                  3.17kg

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  RSA500A Series

                                                                                                  External Height

                                                                                                  65.28mm

                                                                                                  External Depth

                                                                                                  271.25mm

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for RSA503A:04

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.