Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,435.200 |
Product Information
Product Overview
TBS1102C is a TBS1000C series digital storage oscilloscope with 100MHz bandwidth and 2-channel. Offering affordable performance in a compact design, the TBS1000C oscilloscope provides the features, versatility and durability required by today's educational institutions, embedded designers, and maker community. The TBS1102C includes a 7" WVGA color display with up to 1GS/s sample rate and a five-year warranty. Its innovative courseware system integrates lab exercises with step-by-step instructions for students.
- 32 automated measurements, small footprint and light weight
- Dual window FFT with simultaneous time and frequency domain views
- Trigger frequency counter, pan and zoom capability
- Multi-language user interface with 10 languages support in user interface and front panel overlay
- HelpAnywhere® system provides useful tips and hints throughout the user interface
- Fanless design contributes to low noise operation
- USB 2.0 host port on the front panel, USB 2.0 device port on rear panel
- Designed for educational institutions, embedded design engineers and maker community
- Fanless design for low noise operation
- Front panel USB 2.0 host port, rear panel USB 2.0 device port
- Built-in oscilloscope handbook provides operating instructions and oscilloscope fundamentals
- Integrated courseware feature provides lab exercise guidance on the display
- Autoset, Cursors, and Automated measurements can be disabled to help educators to teach basic concepts to students
Applications
Test & Measurement
Contents
Oscilloscope, TPP0200 10x passive probe one per analogue channel, Compliance and safety instructions, Programmer manual, Power cord, Calibration certificate, Five-year warranty covering all parts and labor, excluding probes.
Technical Specifications
TBS1000C Series
100MHz
20 kpts
WVGA TFT Color
5 Years
To Be Advised
2 Channel
1GSPS
-
DSO, 100MHZ Passive Probe, Compliance & Safety Instructions, Prog Manual, Power Cord/Cal Certificate
-
Technical Docs (1)
Alternatives for TBS1102C
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate