Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoTCP202:D5 (OPTION ONLY)
Newark Part No.22J0878
Your Part Number
No Longer Available
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTCP202:D5 (OPTION ONLY)
Newark Part No.22J0878
Technical Datasheet
Meter Side ConnectorTekProbe Interface
Probe Side ConnectorCurrent Clamp
Current Range Max15A
Current Range Min10mA
For Use WithTektronix TDS Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
TCP202 DC coupled current probe is when combined with a Tektronix TDS oscilloscope, the TCP202 enables users to make direct readout DC and AC current measurements, resulting in accurately displayed and recorded measurements. TCP202 is a general-purpose probe for displaying and measuring current in electronic circuits. It is ideal for power supply and motor drive design, and for device testing. Typical applications are motor drives, switching power supplies, disk drive, electronic ballasts, inverters and avionics.
- Easy current measurements, probe connects directly to TDS scope through TEKPROBE™ BNC interface
- Split core construction for easy circuit connection
- Bandwidth is DC to 50MHz
- Current rating is 15A DC + peak AC, 50A peak pulse
- Charge is 500 × 10˄6Ampere-Sec
- Minimum sensitivity is 10mA/div
- DC accuracy is ±1% (with probe calibrator), ±3% (without probe calibrator)
- Maximum bare-wire voltage is 300V (CAT I), cable length is 86.614inch
- Maximum conductor diameter is 0.15inch, rise time is ≤7.0ns
- Safety specifications are UL 3111-1, CSA1010.1, EN61010-1, IEC61010-1, EN61010-2-032, IEC61010-2-032
Contents
DC coupled current probe, Instruction manual, Reference manual.
Technical Specifications
Meter Side Connector
TekProbe Interface
Current Range Max
15A
For Use With
Tektronix TDS Series Oscilloscopes
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
10mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
