New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                      Print Page

                      TDS2014:D3 (OPTION ONLY)

                      Digital Oscilloscope, TDS2000 Series, 0+4 Channel, 100 MHz, 1 GSPS, 2.5 kpts

                      TEKTRONIX TDS2014:D3 (OPTION ONLY)
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoTDS2014:D3 (OPTION ONLY)
                      Newark Part No.22J0906
                      Product RangeTDS2000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoTDS2014:D3 (OPTION ONLY)
                      Newark Part No.22J0906
                      Product RangeTDS2000 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeTDS2000 Series
                      Scope Channels0+4 Channel
                      Bandwidth100MHz
                      Sampling Rate1GSPS
                      Display Memory Depth2.5 kpts
                      Calculated Rise Time-
                      Scope Display TypeQVGA LCD Color
                      Kit Contents-
                      Manufacturer Warranty3 Years
                      Plug TypeUS
                      SVHCTo Be Advised

                      Technical Specifications

                      Product Range

                      TDS2000 Series

                      Bandwidth

                      100MHz

                      Display Memory Depth

                      2.5 kpts

                      Scope Display Type

                      QVGA LCD Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Scope Channels

                      0+4 Channel

                      Sampling Rate

                      1GSPS

                      Calculated Rise Time

                      -

                      Kit Contents

                      -

                      Plug Type

                      US

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.