42 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $3,434.400 |
Product Information
Product Overview
THDP0200 is a 50/500X high-voltage differential probe. It offers a broad portfolio of high-voltage probing solutions that enable users to safely and accurately make floating measurements. The probe is effective in making measurements in IGBT circuits such as motor drives and power converters. Applications includes floating measurements, switching power supply design, motor drive design, electronic ballast design, CRT display design, power converter design and service, power device evaluation.
- Over range Indicator
- Safety certified
- Switchable attenuation
- Switchable bandwidth limit
Contents
High-voltage differential probe, 2 x hook clips, 2 x pincer clips, 2 x alligator clips, 2 x extension cables, 2 x test leads, 1 x high voltage differential browser, 1 x probe holder.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
High-Voltage Differential Probe
1kV
All Makes & Models of Oscilloscopes
To Be Advised
200MHz
50:1, 500:1
THDP Series
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate