Print Page
135 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $111.300 |
Price for:Each
Minimum: 1
Multiple: 1
$111.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
TPP0200 is a 200MHz passive voltage probe for use with BNC oscilloscopes with 1 MΩ, 13 pF inputs. Typical applications include relative low-frequency measurements, low-frequency computer and telecom measurements, power supplies and low-frequency amplifiers.
- 10X Attenuation
- Rise time is less than 2.3ns (typical)
- 1.3m length
- UL61010-031; 2007, CAN/CSA C22.2 No. 61010-031-07, IEC61010-031; IEC 61010-031/A1:2008
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
Tektronix 1Mohm, 13pF Input BNC Oscilloscopes
SVHC
To Be Advised
Bandwidth
200MHz
Test Probe Attenuation
10:1
Product Range
TPP0200
Alternatives for TPP0200
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate