Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $521.520 |
Price for:Each
Minimum: 1
Multiple: 1
$521.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
TPP0250 is a passive voltage probe designed for use with Tektronix MDO3000, MDO4000B, MSO/DPO4000B and MSO/DPO5000B-series oscilloscopes, these probes provide up to 1GHz of analogue bandwidth with less than 3.9pF of capacitive loading. Integrated oscilloscope and probe measurement system provides intelligent communication that automatically scales and adjusts units on the oscilloscope display to match the probe attenuation.
- Rigid tip for secure device-under-test connectivity
- Replaceable probe tip cartridges
- Large accessory set for versatile connectivity
- Lesser than 4pF input capacitance
- 1.3m cable length
- 1.5m cable length
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
Tektronix MDO3000, MDO4000B, MSO/DPO4000B & MSO/DPO5000B Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
250MHz
Test Probe Attenuation
10:1
Product Range
-
Alternatives for TPP0250
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate