Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,505.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,505.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTPP0850
Newark Part No.34T4631
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Passive Probe
Bandwidth800MHz
Input Voltage Max2.5kV
Test Probe Attenuation50:1
For Use WithPower Semiconductors and Switch-Mode Power Supplies
Product Range-
SVHCTo Be Advised
Product Overview
TPP0850 is a high voltage passive probe designed for use with the MSO/DPO5000 and MSO/DPO4000B series oscilloscopes. Ideal for testing power semiconductors and switch-mode power supplies, which continue to increase in switching speed to minimize power loss, creating a need for faster rise time, higher bandwidth and higher voltage probes. It meets this need and can be used with switching transistor circuits operating at 1200V RMS, above the voltage operating range of standard general-purpose probes.
- DC to 800MHz
- 2500V peak, 1000V RMS CAT II
- 50X with readout coding
Technical Specifications
Oscilloscope Probe Function
High-Voltage Passive Probe
Input Voltage Max
2.5kV
For Use With
Power Semiconductors and Switch-Mode Power Supplies
SVHC
To Be Advised
Bandwidth
800MHz
Test Probe Attenuation
50:1
Product Range
-
Alternatives for TPP0850
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate