New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Signal Generators & Counters
                                                                                                  4. Arbitrary / Function / Pulse / RF Generators
                                                                                                  5. RF Signal Generators
                                                                                                  Print Page

                                                                                                  TSG4102A:E1

                                                                                                  RF Signal Generator, RF, 2 GHz, 1 Channel, TSG4100A Series, ASK, FSK, MSK, PSK, QAM, VSB, 3 Years

                                                                                                  TEKTRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEKTRONIX TSG4102A:E1
                                                                                                  TEKTRONIX TSG4102A:E1
                                                                                                  TEKTRONIX TSG4102A:E1
                                                                                                  TEKTRONIX TSG4102A:E1
                                                                                                  TEKTRONIX TSG4102A:E1
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoTSG4102A:E1
                                                                                                  Newark Part No.41Y6489
                                                                                                  Product RangeTSG4100A Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoTSG4102A:E1
                                                                                                  Newark Part No.41Y6489
                                                                                                  Product RangeTSG4100A Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Signal Generator TypeRF
                                                                                                  Bandwidth2GHz
                                                                                                  No. of Channels1 Channel
                                                                                                  Product RangeTSG4100A Series
                                                                                                  Signal Generator ModulationASK, FSK, MSK, PSK, QAM, VSB
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug TypeUS
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The TSG4102A:E1 is a Basic Analog Signal Generator with 2GHz frequency coverage, oven-controlled crystal oscillator (OCXO) time-base and GPIB interface. The TSG4100A series RF vector signal generator offers mid-range performance and up to 200MHz modulation bandwidth at an entry-level RF signal generator price. It uses a new technique to provide spurious free outputs with low phase noise (-113dBc/Hz at 20kHz offset from 1GHz carrier) and extraordinary frequency resolution (1μHz at any frequency). The TSG4100A series comes standard with analog modulation. Convenient, in-field software upgrades allow for easy transition from analog to more advanced vector and digital modulation capabilities, providing the most flexible configuration and best CAPEX protection. This instrument complements other leading mid-range RF test solutions from Tektronix, such as the USB-based RSA306 spectrum analyzer and MDO4000B and MDO3000 mixed domain oscilloscopes.

                                                                                                  • Analog and vector/digital signal generation capabilities
                                                                                                  • Dual baseband ARB generators
                                                                                                  • Analog modulation standard
                                                                                                  • Soft key upgrade to vector/digital modulation at very low cost
                                                                                                  • Digital modulation applications for GSM, EDGE, W-CDMA, APCO-25, DECT, NADC, PDC and TETRA
                                                                                                  • USB, GPIB, RS-232 and LAN interfaces
                                                                                                  • 2U high and half standard rack width
                                                                                                  • Typical ≤±0.30dB amplitude accuracy (0dBm CW signal at 22°C) from 10MHz to 6GHz
                                                                                                  • I/Q modulation inputs (400MHz RF bandwidth)
                                                                                                  • ASK, FSK, MSK, PSK, QAM, VSB and custom I/Q

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  Signal Generator Type

                                                                                                  RF

                                                                                                  No. of Channels

                                                                                                  1 Channel

                                                                                                  Signal Generator Modulation

                                                                                                  ASK, FSK, MSK, PSK, QAM, VSB

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  Bandwidth

                                                                                                  2GHz

                                                                                                  Product Range

                                                                                                  TSG4100A Series

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.