New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Thermal Imaging Cameras
                                                                                                  Print Page

                                                                                                  FLIR C3-X WIFI

                                                                                                  Thermal Imager, Wi-Fi, -20 °C, 300 °C, 128 x 96, 0.07 K, 53.6° x 53.6°, 3.94 "

                                                                                                  FLIR
                                                                                                  FLIR FLIR C3-X WIFI
                                                                                                  FLIR FLIR C3-X WIFI
                                                                                                  FLIR FLIR C3-X WIFI
                                                                                                  FLIR FLIR C3-X WIFI
                                                                                                  FLIR FLIR C3-X WIFI
                                                                                                  FLIR FLIR C3-X WIFI
                                                                                                  FLIR FLIR C3-X WIFI
                                                                                                  FLIR FLIR C3-X WIFI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoFLIR C3-X WIFI
                                                                                                  Newark Part No.02AJ9921
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  29 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$597.45
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $597.45
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLIR
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoFLIR C3-X WIFI
                                                                                                  Newark Part No.02AJ9921
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Min-20°C
                                                                                                  Temperature Max300°C
                                                                                                  IR Resolution128 x 96
                                                                                                  Thermal Sensitivity (NETD)0.07K
                                                                                                  Field of View (H X V)53.6° x 53.6°
                                                                                                  IR Focus Distance Min3.94"
                                                                                                  Image Capture Frequency8.7Hz
                                                                                                  Manufacturer Warranty2 Years, 10 Years
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  C3-X compact thermal camera is an affordable, professional inspection tool for building, facilities maintenance, HVAC/R, electrical repair and other troubleshooting applications. Featuring a thermal camera, visual inspection camera and LED flashlight, the powerful FLIR C3-X makes it easy to identify hidden problems. FLIR cloud connectivity with automatic transfer, storage, backup, share functionality that dramatically reduces time and effort. The 3.5inch integrated touchscreen is simple to use, so users can quickly inspect, document repairs and share evidence with customers. With the FLIR C3-X in pocket, users will be ready anytime to find hot fuses, air leaks, plumbing issues and more. It also features USB 2.0 type-C connector and PAN Bluetooth connectivity.

                                                                                                  • Compact 3 in 1 tool including thermal camera, visual inspection camera and LED floodlight
                                                                                                  • True thermal 128 x 96 imager (12,288 pixels), 802.11 a/ac/b/g/n (2.4 and 5 GHz) Wi-Fi
                                                                                                  • MSX® embosses visual details on thermal image to create sharper, easier to understand picture
                                                                                                  • Designed for professional use, rugged and reliable
                                                                                                  • See into dark, difficult-to-reach areas with the help of the bright LED flashlight
                                                                                                  • Designed to withstand a 2m (6.6ft) drop
                                                                                                  • IP54 enclosure provides a high level of protection against dust and water
                                                                                                  • Identify and describe potential issues by adding annotations to images
                                                                                                  • Thermal sensitivity/NETD of <70mk, field of view (FOV) of 53.6°, spectral range of 8–14µm
                                                                                                  • Image frequency of 8.7Hz, Size (L × W × H) is 138 × 84 × 24mm, weight (including battery) is 0.19Kg

                                                                                                  Contents

                                                                                                  C3-X thermal camera, Printed documentation, Wrist strap lanyard, USB cable, Pouch.

                                                                                                  Technical Specifications

                                                                                                  Temperature Min

                                                                                                  -20°C

                                                                                                  IR Resolution

                                                                                                  128 x 96

                                                                                                  Field of View (H X V)

                                                                                                  53.6° x 53.6°

                                                                                                  Image Capture Frequency

                                                                                                  8.7Hz

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Temperature Max

                                                                                                  300°C

                                                                                                  Thermal Sensitivity (NETD)

                                                                                                  0.07K

                                                                                                  IR Focus Distance Min

                                                                                                  3.94"

                                                                                                  Manufacturer Warranty

                                                                                                  2 Years, 10 Years

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:6A993
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.