New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Thermal Imaging Cameras
                                                                                                  Print Page

                                                                                                  FLIR E6 PRO

                                                                                                  Thermal Imager, -20 °C, 550 °C, 240 x 180, 0.05 °C, 33° x 25°, 360 mm

                                                                                                  FLIR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLIR FLIR E6 PRO
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoFLIR E6 PRO
                                                                                                  Newark Part No.82AK2383
                                                                                                  Product RangeEx Pro Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$2,518.960
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,518.96
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  FLIR
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoFLIR E6 PRO
                                                                                                  Newark Part No.82AK2383
                                                                                                  Product RangeEx Pro Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Min-20°C
                                                                                                  Temperature Max550°C
                                                                                                  IR Resolution240 x 180
                                                                                                  Thermal Sensitivity (NETD)0.05°C
                                                                                                  Field of View (H X V)33° x 25°
                                                                                                  IR Focus Distance Min360mm
                                                                                                  Image Capture Frequency9Hz
                                                                                                  Manufacturer Warranty2 Years
                                                                                                  Product RangeEx Pro Series
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Alternatives for FLIR E6 PRO

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  FLIR E6 PRO is a FLIR Ex PRO-series infrared camera with Ignite™ cloud. Quickly pinpoint hot spots and easily identify problems with vibrant thermal imagery supported by FLIR-patented MSX® (Multi-Spectral Dynamic Imaging) enhancement. Your inspections will be more efficient because you can do all your work from the touchscreen: organize your photos, add detailed notes, and upload them directly to the FLIR Ignite cloud for convenient access from any device. When you’re ready to share images and create client reports, your images and notes are already available for your use in FLIR Ignite or FLIR Thermal Studio for the most streamlined experience. It is used in industrial inspections of electrical and mechanical equipment, condition monitoring and preventive maintenance of degrading equipment before failure and building inspections to ensure energy efficiency.

                                                                                                  • 240 x 180 (43,200 pixels) IR resolution
                                                                                                  • Save time spent on manual adjustments with 1-touch level/span
                                                                                                  • 3.5inch, 640 x 480 color LCD display
                                                                                                  • 33° x 25° field of view (FOV), minimum focus distance is 0.36m, 5MP digital camera
                                                                                                  • Object temperature range from -20°C to 550°C (-4°F to 1022°F) in two ranges
                                                                                                  • Rechargeable lithium-ion battery
                                                                                                  • Automatic shut-down feature
                                                                                                  • IP54 (IEC 60529) rated
                                                                                                  • Dimension is 9.6in x 3.7in x 5.5in(LxWxH)
                                                                                                  • Internal memory and onboard FLIR Ignite™ cloud connectivity with Wi-Fi

                                                                                                  Contents

                                                                                                  Infrared camera, Hard transport case, Battery, Power supply (with EU, UK, US and AU plugs), FLIR Thermal studio starter, Printed documentation.

                                                                                                  Technical Specifications

                                                                                                  Temperature Min

                                                                                                  -20°C

                                                                                                  IR Resolution

                                                                                                  240 x 180

                                                                                                  Field of View (H X V)

                                                                                                  33° x 25°

                                                                                                  Image Capture Frequency

                                                                                                  9Hz

                                                                                                  Product Range

                                                                                                  Ex Pro Series

                                                                                                  Temperature Max

                                                                                                  550°C

                                                                                                  Thermal Sensitivity (NETD)

                                                                                                  0.05°C

                                                                                                  IR Focus Distance Min

                                                                                                  360mm

                                                                                                  Manufacturer Warranty

                                                                                                  2 Years

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:6A993A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.