Print Page
T3AFG60
Arbitrary, Function Generator, 60MHz, 2 Channel, AM, ASK, Burst, DSB-AM, FM, FSK, Harmonic, PM, PSK
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3AFG60
Newark Part No.07AM8781
Product RangeT3AFG Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3AFG60
Newark Part No.07AM8781
Product RangeT3AFG Series
Technical Datasheet
Signal Generator TypeArbitrary, Function
No. of Channels2 Channel
Product RangeT3AFG Series
Bandwidth60MHz
Signal Generator ModulationAM, ASK, Burst, DSB-AM, FM, FSK, Harmonic, PM, PSK, PWM, Sweep
Manufacturer Warranty-
Plug Type-
SVHCTo Be Advised
Alternatives for T3AFG60
1 Product Found
Product Overview
T3AFG60 is a 60MHz bandwidth, 2 channel function/arbitrary waveform generator. The proprietary arbitrary & pulse techniques used in the T3AFG60 model helps to solve the weaknesses inherent in traditional DDS generators when generating arbitrary, square and pulse waveforms. With the above advantages the T3AFG60 generator can provide user with a variety of high fidelity and low jitter signals, which can meet the growing requirements of a wide range of complex applications.
- 16kpts/ch memory
- 150MS/s per channel sample rate
- 4.3inch TFT LCD display
- USB host, USB device, LAN connectivity
- 14 bit resolution
- Store and recall user defined waveforms
- Load and replay built in arbitrary waveforms
- TrueArb and EasyPulse function
- Operating temperature range from 0°C to 40°C
- Dimension is 10.24inch x 4.22inch x 11.64inch
Contents
Function/arbitrary waveform generator, Quick start guide, USB cable, Calibration certificate, Power cord.
Technical Specifications
Signal Generator Type
Arbitrary, Function
Product Range
T3AFG Series
Signal Generator Modulation
AM, ASK, Burst, DSB-AM, FM, FSK, Harmonic, PM, PSK, PWM, Sweep
Plug Type
-
No. of Channels
2 Channel
Bandwidth
60MHz
Manufacturer Warranty
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate