ZS1000
Oscilloscope Probe, Active, 1 GHz, 8 V, 10:1
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,701.300 |
Product Information
Product Overview
ZS1000 is a 1GHz, 0.9pF, 1Mohm high impedance active probe. The ZS series probe is a high impedance, low capacitance active probe that maintain high signal fidelity. A small form factor and a wide variety of accessories ensures the ZS probe meets every difficult probing challenge.
- ±8V input dynamic range
- 20V non-destruct voltage
- 1.3m cable length
- Easy to use, integrated with oscilloscope
Contents
1 x PK-ZS-012, 1 x PACC-PT003, 1 x PACC-PT005, 4 x channel ID clips (set of 4 colors) PK-ZS-010, 2 x PK-ZS-009, 1 x PACC-MS005, 1 x PK-ZS-008, 1 x PK-ZS-011, 1 x PK-ZS-007R and PK-ZS-007B, 1 x PK-ZS-002, 1 x PACC-CD008, 1 x PK-ZS-013, 3 x PK-ZS-001, 1 x PACC-LD004, 1 x PACC-LD003, 1 x PK-ZS-006, 1 x PK-ZS-004, 1 x PK-ZS-003, 1 x PK-ZS-005.
Technical Specifications
Active
8V
Teledyne Lecroy WaveSurfer 3000z/4000HD, HDO4000A, HDO6000B, WaveRunner 9000 Series Oscilloscopes
To Be Advised
1GHz
10:1
ZS Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate