Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9012GAW25
Newark Part No.52F1577
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $526.010 |
| 5+ | $512.850 |
| 10+ | $499.710 |
Price for:Each
Minimum: 1
Multiple: 1
$526.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9012GAW25
Newark Part No.52F1577
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Operating Pressure Min3psi
Operating Pressure Max150psi
Contact ConfigurationDPDT
Switching Voltage Max120V
Switching Current Max6A
Pressure Port Size1/4"-18
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-23°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
The 9012GAW25 is an Electromechanical Pressure Switch with adjustable differential type. The diaphragm actuated pressure switch has DPDT contacts and 0.5-inch NPT conduit entrance. It features NEMA 4/4X/13 enclosure rating and 0.25-inch 18 NPTF fluid connection. It supports hydraulic oil, noncorrosive liquids, air and noncorrosive gas fluid characteristics.
- 475psi Maximum allowable pressure
- 0.4% Adjustable range repeat accuracy
Applications
Sensing & Instrumentation
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
3psi
Contact Configuration
DPDT
Switching Current Max
6A
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Pressure Port Type
NPT Female
Operating Pressure Max
150psi
Switching Voltage Max
120V
Pressure Port Size
1/4"-18
Deadband Min
-
Operating Temperature Min
-23°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate