New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Switches
                      Print Page

                      9012GBW1

                      Pressure Switch, GBW, Differential, NPT Female, 13 psi, 425 psi, SPDT, 240 VAC

                      TELEMECANIQUE SENSORS 9012GBW1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTELEMECANIQUE SENSORS
                      Manufacturer Part No9012GBW1
                      Newark Part No.52F1572
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTELEMECANIQUE SENSORS
                      Manufacturer Part No9012GBW1
                      Newark Part No.52F1572
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeDifferential
                      Pressure Port TypeNPT Female
                      Operating Pressure Min13psi
                      Operating Pressure Max425psi
                      Contact ConfigurationSPDT
                      Switching Voltage Max240VAC
                      Switching Current Max3A
                      Pressure Port Size1/4"-18
                      Transducer Connection / TerminationScrew-Clamp
                      Deadband Min-
                      Deadband Max-
                      Operating Temperature Min-23°C
                      Operating Temperature Max85°C
                      Product Range-
                      SVHCTo Be Advised

                      Technical Specifications

                      Pressure Type

                      Differential

                      Operating Pressure Min

                      13psi

                      Contact Configuration

                      SPDT

                      Switching Current Max

                      3A

                      Transducer Connection / Termination

                      Screw-Clamp

                      Deadband Max

                      -

                      Operating Temperature Max

                      85°C

                      SVHC

                      To Be Advised

                      Pressure Port Type

                      NPT Female

                      Operating Pressure Max

                      425psi

                      Switching Voltage Max

                      240VAC

                      Pressure Port Size

                      1/4"-18

                      Deadband Min

                      -

                      Operating Temperature Min

                      -23°C

                      Product Range

                      -

                      Technical Docs (5)

                      Manufacturer Catalogue EN

                      Handling Instructions EN

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Safety Data Sheet B EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.