New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Limit Switches
                      Print Page

                      XCMH2910L2

                      Limit Switch, Miniature, Plunger, DPST-NC, 750 mA, 240 V, 8.5 N, XCMH Series

                      TELEMECANIQUE SENSORS XCMH2910L2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTELEMECANIQUE SENSORS
                      Manufacturer Part NoXCMH2910L2
                      Newark Part No.80AK2768
                      Product RangeXCMH Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$28.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $28.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTELEMECANIQUE SENSORS
                      Manufacturer Part NoXCMH2910L2
                      Newark Part No.80AK2768
                      Product RangeXCMH Series
                      Technical Datasheet

                      Data Sheet

                      Limit Switch ActuatorPlunger
                      Contact ConfigurationDPST-NC
                      Contact Current AC Max750mA
                      Contact Voltage AC Max240V
                      Operating Force Max8.5N
                      Product RangeXCMH Series
                      Contact Current DC Max100mA
                      Contact Voltage DC Max250V
                      SVHCTo Be Advised

                      Product Overview

                      XCMH2910L2 is a XCMH series DPST-NC miniature design limit switch.

                      • Metal end plunger
                      • Lateral cable output
                      • IP66, IP67 conforming to IEC 60529 and IK 04 conforming to IEC 50102 degree of protection
                      • Ambient air temperature (for operation) range from -25 to 70°C
                      • Plastic bodies with Zamak head
                      • Class II conforming to IEC 61140 and NF C 20-030 electric shock protection

                      Technical Specifications

                      Limit Switch Actuator

                      Plunger

                      Contact Current AC Max

                      750mA

                      Operating Force Max

                      8.5N

                      Contact Current DC Max

                      100mA

                      SVHC

                      To Be Advised

                      Contact Configuration

                      DPST-NC

                      Contact Voltage AC Max

                      240V

                      Product Range

                      XCMH Series

                      Contact Voltage DC Max

                      250V

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.